
R5F103A8ASP#10 | |
|---|---|
DigiKey Part Number | 559-R5F103A8ASP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F103A8ASP#10 |
Description | IC MCU 16BIT 8KB FLASH 30LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 768 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 8x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 30-LSSOP |
Connectivity CSI, I2C, UART/USART | Package / Case 30-LSSOP (0.240", 6.10mm Width) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,680 | Fr.0.54303 | Fr.912.29 |
| Unit Price without VAT: | Fr.0.54303 |
|---|---|
| Unit Price with VAT: | Fr.0.58702 |

