
| R5F101JCAFA#10 | |
|---|---|
| DigiKey Part Number | 559-R5F101JCAFA#10-ND | 
| Manufacturer | |
| Manufacturer Product Number | R5F101JCAFA#10 | 
| Description | IC MCU 16BIT 32KB FLASH 52LQFP | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 52-LQFP (10x10) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | RL78 | |
| Core Size | 16-Bit | |
| Speed | 32MHz | |
| Connectivity | CSI, I2C, LINbus, UART/USART | |
| Peripherals | DMA, LVD, POR, PWM, WDT | |
| Number of I/O | 38 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 2K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
| Data Converters | A/D 12x8/10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 52-LQFP (10x10) | |
| Package / Case | 52-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.73000 | Fr.1.73 | 
| 10 | Fr.1.27700 | Fr.12.77 | 
| 25 | Fr.1.16400 | Fr.29.10 | 
| 100 | Fr.1.04040 | Fr.104.04 | 
| 250 | Fr.0.98148 | Fr.245.37 | 
| 500 | Fr.0.94596 | Fr.472.98 | 
| 1,280 | Fr.0.90759 | Fr.1,161.72 | 
| Unit Price without VAT: | Fr.1.73000 | 
|---|---|
| Unit Price with VAT: | Fr.1.87013 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland