
R5F104PGAFA#30 | |
---|---|
DigiKey Part Number | R5F104PGAFA#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F104PGAFA#30 |
Description | IC MCU 16BIT 128KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 100-LQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 82 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 20x8/10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x20) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.54000 | Fr.3.54 |
10 | Fr.2.69000 | Fr.26.90 |
Unit Price without VAT: | Fr.3.54000 |
---|---|
Unit Price with VAT: | Fr.3.82674 |