
R5F11778GNA#20 | |
|---|---|
DigiKey Part Number | 559-R5F11778GNA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F11778GNA#20 |
Description | IC MCU 16BIT 8KB FLASH 24HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 24-HWQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | LVD, POR, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 6x8/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HWQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.92000 | Fr.1.92 |
| 10 | Fr.1.42300 | Fr.14.23 |
| 25 | Fr.1.29960 | Fr.32.49 |
| 100 | Fr.1.16360 | Fr.116.36 |
| 490 | Fr.1.06086 | Fr.519.82 |
| 980 | Fr.1.02855 | Fr.1,007.98 |
| Unit Price without VAT: | Fr.1.92000 |
|---|---|
| Unit Price with VAT: | Fr.2.07552 |

