64-HVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F11FLLDNA#20

DigiKey Part Number
R5F11FLLDNA#20-ND
Manufacturer
Manufacturer Product Number
R5F11FLLDNA#20
Description
IC MCU 16BIT 512KB FLASH 64HVQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RL78 RL78/G1H Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 64-HVQFN (9x9)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
41
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
48K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 6x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-HVQFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.7.83000Fr.7.83
10Fr.6.10800Fr.61.08
25Fr.5.67640Fr.141.91
160Fr.5.07906Fr.812.65
320Fr.4.92453Fr.1,575.85
640Fr.4.79741Fr.3,070.34
1,120Fr.4.71138Fr.5,276.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.7.83000
Unit Price with VAT:Fr.8.46423