24 HWQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F1217CGNA#40

DigiKey Part Number
559-R5F1217CGNA#40TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F1217CGNA#40
Description
16BIT MCU RL78/G16 32K 24HWQFN -
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RL78 RL78/G16 Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 24-HWQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
RL78
Core Size
16-Bit
Speed
16MHz
Connectivity
CSI, I2C, SPI, UART/USART
Peripherals
Capacitive Touch, POR, PWM, Voltage Detect, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Data Converters
A/D 11x8/10b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-HWQFN (4x4)
Package / Case
24-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.63646Fr.1,591.15
Manufacturers Standard Package
Unit Price without VAT:Fr.0.63646
Unit Price with VAT:Fr.0.68801