R8C R8C/2x/24 Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 52-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F21248SDFP#V2

DigiKey Part Number
R5F21248SDFP#V2-ND
Manufacturer
Manufacturer Product Number
R5F21248SDFP#V2
Description
IC MCU 16BIT 64KB FLASH 52LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
R8C R8C/2x/24 Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 52-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
R5F21248SDFP#V2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
3K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.2V ~ 5.5V
Part Status
Active
Data Converters
A/D 12x10b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
R8C
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
52-LQFP (10x10)
Connectivity
I2C, LINbus, SIO, SSU, UART/USART
Package / Case
52-LQFP
Peripherals
POR, Voltage Detect, WDT
Base Product Number
Number of I/O
41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
160Fr.4.84663Fr.775.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.84663
Unit Price with VAT:Fr.5.23921