
R5F2LA8CANFA#V0 | |
---|---|
DigiKey Part Number | 559-R5F2LA8CANFA#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F2LA8CANFA#V0 |
Description | 16BIT MCU R8C/LA8A ROM128K/RAM5. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | R8C R8C/Lx/A8A Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | R8C | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SIO, SSU, UART/USART | |
Peripherals | LCD, POR, PWM, Voltage Detect, WDT | |
Number of I/O | 72 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 5.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
270 | Fr.5.68344 | Fr.1,534.53 |
Unit Price without VAT: | Fr.5.68344 |
---|---|
Unit Price with VAT: | Fr.6.14380 |