
R5F51118ADNE#2A | |
---|---|
DigiKey Part Number | 559-R5F51118ADNE#2A-ND |
Manufacturer | |
Manufacturer Product Number | R5F51118ADNE#2A |
Description | IC MCU 32BIT 512KB FLASH 48HWQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SCI, SPI, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.10000 | Fr.4.10 |
10 | Fr.3.12100 | Fr.31.21 |
25 | Fr.2.87760 | Fr.71.94 |
100 | Fr.2.61050 | Fr.261.05 |
416 | Fr.2.42531 | Fr.1,008.93 |
Unit Price without VAT: | Fr.4.10000 |
---|---|
Unit Price with VAT: | Fr.4.43210 |