
R5F52318BGFP#30 | |
|---|---|
DigiKey Part Number | 559-R5F52318BGFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F52318BGFP#30 |
Description | IC MCU 32BIT 512KB FLSH 100LFQFP |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 54MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, SCI, SD/SDIO, SPI, SSI, USB OTG | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 79 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.61000 | Fr.6.61 |
| 10 | Fr.5.12000 | Fr.51.20 |
| 90 | Fr.4.36678 | Fr.393.01 |
| Unit Price without VAT: | Fr.6.61000 |
|---|---|
| Unit Price with VAT: | Fr.7.14541 |

