
R5F564MJDDFC#31 | |
|---|---|
DigiKey Part Number | R5F564MJDDFC#31-ND |
Manufacturer | |
Manufacturer Product Number | R5F564MJDDFC#31 |
Description | IC MCU 32BIT 3MB FLASH 176LFQFP |
Customer Reference | |
Detailed Description | RXv2 RX600 Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 176-LFQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 127 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 552K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 29x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.16.34000 | Fr.16.34 |
| 10 | Fr.13.05000 | Fr.130.50 |
| 40 | Fr.11.88150 | Fr.475.26 |
| Unit Price without VAT: | Fr.16.34000 |
|---|---|
| Unit Price with VAT: | Fr.17.66354 |

