
R5F565NEDGFB#30 | |
|---|---|
DigiKey Part Number | 559-R5F565NEDGFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F565NEDGFB#30 |
Description | IC MCU 32BIT 2MB FLASH 144LFQFP |
Customer Reference | |
Detailed Description | RXv2 RX65N Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 111 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 29x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.92000 | Fr.9.92 |
| 10 | Fr.7.79600 | Fr.77.96 |
| 60 | Fr.6.87033 | Fr.412.22 |
| 120 | Fr.6.62000 | Fr.794.40 |
| Unit Price without VAT: | Fr.9.92000 |
|---|---|
| Unit Price with VAT: | Fr.10.72352 |

