


R5F566TEBGFL#10 | |
---|---|
DigiKey Part Number | 559-R5F566TEBGFL#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F566TEBGFL#10 |
Description | IC MCU 32BIT 512KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RXv3 | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, EBI/EMI, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.35000 | Fr.5.35 |
10 | Fr.4.12100 | Fr.41.21 |
25 | Fr.3.81280 | Fr.95.32 |
100 | Fr.3.47380 | Fr.347.38 |
250 | Fr.3.31220 | Fr.828.05 |
500 | Fr.3.21478 | Fr.1,607.39 |
2,000 | Fr.3.06863 | Fr.6,137.26 |
Unit Price without VAT: | Fr.5.35000 |
---|---|
Unit Price with VAT: | Fr.5.78335 |