
R5F572TKEGFP#30 | |
---|---|
DigiKey Part Number | 559-R5F572TKEGFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F572TKEGFP#30 |
Description | IC MCU 32BIT 1MB FLASH 100LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RXv3 - Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv3 | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 72 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.9.30000 | Fr.9.30 |
10 | Fr.7.29800 | Fr.72.98 |
90 | Fr.6.27822 | Fr.565.04 |
180 | Fr.6.06694 | Fr.1,092.05 |
270 | Fr.5.96115 | Fr.1,609.51 |
540 | Fr.5.80598 | Fr.3,135.23 |
Unit Price without VAT: | Fr.9.30000 |
---|---|
Unit Price with VAT: | Fr.10.05330 |