35-WFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAA207700GBM#HC0

DigiKey Part Number
RAA207700GBM#HC0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAA207700GBM#HC0
Description
IC REG BUCK ADJ 15A 35CSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 15A 35-WFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
RAA207700GBM#HC0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
Up to 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
35-CSP (2.67x3.87)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable