


R7F100GGJ3CFB#BA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GGJ3CFB#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GGJ3CFB#BA0 |
Description | IC MCU 16BIT 256KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 10x8/10b/12b; D/A 2x8b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.68000 | Fr.2.68 |
| 10 | Fr.2.01400 | Fr.20.14 |
| 25 | Fr.1.84680 | Fr.46.17 |
| 100 | Fr.1.66340 | Fr.166.34 |
| 250 | Fr.1.57604 | Fr.394.01 |
| 500 | Fr.1.52338 | Fr.761.69 |
| 2,000 | Fr.1.44435 | Fr.2,888.70 |
| 4,000 | Fr.1.41498 | Fr.5,659.92 |
| Unit Price without VAT: | Fr.2.68000 |
|---|---|
| Unit Price with VAT: | Fr.2.89708 |

