


R7F100GLH2DFB#AA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GLH2DFB#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GLH2DFB#AA0 |
Description | IC MCU 16BIT 192KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 20K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x10b, 8x12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 54 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F100GLH2DFA#AA0 | Renesas Electronics Corporation | 714 | 559-R7F100GLH2DFA#AA0-ND | Fr.2.73000 | Parametric Equivalent |
| R7F100GLH2DFA#BA0 | Renesas Electronics Corporation | 950 | 559-R7F100GLH2DFA#BA0-ND | Fr.2.84000 | Parametric Equivalent |
| R7F100GLH2DFB#BA0 | Renesas Electronics Corporation | 140 | 559-R7F100GLH2DFB#BA0-ND | Fr.2.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.45000 | Fr.2.45 |
| 10 | Fr.1.83500 | Fr.18.35 |
| 25 | Fr.1.68200 | Fr.42.05 |
| 160 | Fr.1.46975 | Fr.235.16 |
| 320 | Fr.1.41478 | Fr.452.73 |
| 640 | Fr.1.36958 | Fr.876.53 |
| Unit Price without VAT: | Fr.2.45000 |
|---|---|
| Unit Price with VAT: | Fr.2.64845 |

