
R7F100GMK3CFA#AA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GMK3CFA#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GMK3CFA#AA0 |
Description | IC MCU 16BIT 384KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
Number of I/O | 70 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 17x8/10b/12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.95000 | Fr.3.95 |
| 10 | Fr.3.01000 | Fr.30.10 |
| 90 | Fr.2.53167 | Fr.227.85 |
| 180 | Fr.2.43250 | Fr.437.85 |
| 270 | Fr.2.38285 | Fr.643.37 |
| Unit Price without VAT: | Fr.3.95000 |
|---|---|
| Unit Price with VAT: | Fr.4.26995 |

