
R7F101GAE3CSP#AA1 | |
|---|---|
DigiKey Part Number | 559-R7F101GAE3CSP#AA1-ND |
Manufacturer | |
Manufacturer Product Number | R7F101GAE3CSP#AA1 |
Description | 16-BIT GENERAL MCU RL78/G24 64K |
Customer Reference | |
Detailed Description | RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 64KB (64K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 48MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 16x8/10b/12b; D/A 3x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-LSSOP | |
Package / Case | 30-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.01000 | Fr.2.01 |
| 10 | Fr.1.49600 | Fr.14.96 |
| 25 | Fr.1.36680 | Fr.34.17 |
| 210 | Fr.1.16895 | Fr.245.48 |
| 420 | Fr.1.12614 | Fr.472.98 |
| 630 | Fr.1.10473 | Fr.695.98 |
| Unit Price without VAT: | Fr.2.01000 |
|---|---|
| Unit Price with VAT: | Fr.2.17281 |

