
R7F101GBG3CNP#AA1 | |
|---|---|
DigiKey Part Number | 559-R7F101GBG3CNP#AA1-ND |
Manufacturer | |
Manufacturer Product Number | R7F101GBG3CNP#AA1 |
Description | 16-BIT GENERAL MCU RL78/G24 128K |
Customer Reference | |
Detailed Description | RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 128KB (128K x 8) FLASH 32-HWQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 48MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 16x8/10b/12b; D/A 3x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HWQFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.40000 | Fr.2.40 |
| 10 | Fr.1.79900 | Fr.17.99 |
| 25 | Fr.1.64760 | Fr.41.19 |
| 100 | Fr.1.48140 | Fr.148.14 |
| 490 | Fr.1.35559 | Fr.664.24 |
| 980 | Fr.1.31603 | Fr.1,289.71 |
| Unit Price without VAT: | Fr.2.40000 |
|---|---|
| Unit Price with VAT: | Fr.2.59440 |

