


R7F101GGG4CFB#AA1 | |
|---|---|
DigiKey Part Number | 559-R7F101GGG4CFB#AA1-ND |
Manufacturer | |
Manufacturer Product Number | R7F101GGG4CFB#AA1 |
Description | 16-BIT GENERAL MCU RL78/G24 128K |
Customer Reference | |
Detailed Description | RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 48MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 21x8/10b/12b; D/A 3x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.75000 | Fr.2.75 |
| 10 | Fr.2.07000 | Fr.20.70 |
| 25 | Fr.1.89960 | Fr.47.49 |
| 100 | Fr.1.71180 | Fr.171.18 |
| 250 | Fr.1.62232 | Fr.405.58 |
| 500 | Fr.1.56836 | Fr.784.18 |
| Unit Price without VAT: | Fr.2.75000 |
|---|---|
| Unit Price with VAT: | Fr.2.97275 |

