252-FBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F701275EABG-C#HC6

DigiKey Part Number
559-R7F701275EABG-C#HC6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R7F701275EABG-C#HC6
Description
32BIT MCU RH850/C1X-S2 BGA252 T&
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RH850G3MH RH850/C1M-Ax Microcontroller IC 32-Bit Tri-Core 320MHz 4MB (4M x 8) FLASH 252-FBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
RH850G3MH
Core Size
32-Bit Tri-Core
Speed
320MHz
Connectivity
CANbus, CSI, LINbus, SCI, SPI
Peripherals
DMA, PWM, WDT
Number of I/O
99
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 48x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
252-FBGA (17x17)
Package / Case
252-FBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
750Fr.11.46183Fr.8,596.37
Manufacturers Standard Package
Unit Price without VAT:Fr.11.46183
Unit Price with VAT:Fr.12.39024