
| R7FS3A17C3A01CFB#AA0 | |
|---|---|
| DigiKey Part Number | R7FS3A17C3A01CFB#AA0-ND | 
| Manufacturer | |
| Manufacturer Product Number | R7FS3A17C3A01CFB#AA0 | 
| Description | IC MCU 32BIT 1MB FLASH 144LFQFP | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R7FS3A17C3A01CFB#AA0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | ARM® Cortex®-M4 | |
| Core Size | 32-Bit | |
| Speed | 48MHz | |
| Connectivity | CANbus, EBI/EMI, I2C, MMC/SD, QSPI, SCI, SSIE, SPI, UART/USART, USB | |
| Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
| Number of I/O | 126 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 8K x 8 | |
| RAM Size | 192K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
| Data Converters | A/D 28x14b; D/A 1x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 144-LFQFP (20x20) | |
| Package / Case | 144-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.14.27000 | Fr.14.27 | 
| 10 | Fr.11.34800 | Fr.113.48 | 
| 60 | Fr.10.07500 | Fr.604.50 | 
| 120 | Fr.9.73067 | Fr.1,167.68 | 
| 300 | Fr.9.36713 | Fr.2,810.14 | 
| 540 | Fr.9.17867 | Fr.4,956.48 | 
| Unit Price without VAT: | Fr.14.27000 | 
|---|---|
| Unit Price with VAT: | Fr.15.42587 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland