
R7F7016933AFP-C#KA1 | |
---|---|
DigiKey Part Number | 559-R7F7016933AFP-C#KA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R7F7016933AFP-C#KA1 |
Description | IC MCU 32BIT 1MB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RH850G3KH RH850/F1KM-S1 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 48-LFQFP |
Datasheet | Datasheet |
EDA/CAD Models | R7F7016933AFP-C#KA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RH850G3KH | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 4x10b, 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP | |
Package / Case | 48-QFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.6.54042 | Fr.13,080.84 |
Unit Price without VAT: | Fr.6.54042 |
---|---|
Unit Price with VAT: | Fr.7.07019 |