
R7FS5D97C3A01CFP#BA0 | |
---|---|
DigiKey Part Number | 559-R7FS5D97C3A01CFP#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS5D97C3A01CFP#BA0 |
Description | IC MCU 32BIT 1MB FLASH 100LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S5 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 76 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 19x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.24.54000 | Fr.24.54 |
10 | Fr.19.84900 | Fr.198.49 |
25 | Fr.18.67760 | Fr.466.94 |
100 | Fr.17.39010 | Fr.1,739.01 |
250 | Fr.16.77656 | Fr.4,194.14 |
Unit Price without VAT: | Fr.24.54000 |
---|---|
Unit Price with VAT: | Fr.26.52774 |