
RAA271082A4HNP#HA0 | |
---|---|
DigiKey Part Number | 20-RAA271082A4HNP#HA0TR-ND - Tape & Reel (TR) 20-RAA271082A4HNP#HA0CT-ND - Cut Tape (CT) 20-RAA271082A4HNP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA271082A4HNP#HA0 |
Description | RAA271082 AUTOMOTIVE GRADE -1 PO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 2.2MHz 24-SCQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (3), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 2.2MHz | |
Voltage/Current - Output 1 | 2.8V ~ 5.05V, 1A | |
Voltage/Current - Output 2 | 0.85V ~ 3.3V, 1A | |
Voltage/Current - Output 3 | 0.85V ~ 3.3V, 1A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4V ~ 42V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-SCQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.85000 | Fr.2.85 |
10 | Fr.2.14200 | Fr.21.42 |
25 | Fr.1.96560 | Fr.49.14 |
100 | Fr.1.77220 | Fr.177.22 |
250 | Fr.1.68008 | Fr.420.02 |
500 | Fr.1.62454 | Fr.812.27 |
1,000 | Fr.1.57883 | Fr.1,578.83 |
2,500 | Fr.1.53058 | Fr.3,826.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | Fr.1.40000 | Fr.8,400.00 |
Unit Price without VAT: | Fr.2.85000 |
---|---|
Unit Price with VAT: | Fr.3.08085 |