New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBA100N04DANS-4UA02#HB0

DigiKey Part Number
559-RBA100N04DANS-4UA02#HB0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RBA100N04DANS-4UA02#HB0
Description
RBA100N04DANS-4UA02#HB0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 88W (Tc) Surface Mount 8-DFN (4.9x5.75)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.3mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
88W (Tc)
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (4.9x5.75)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.32161Fr.1,608.05
10,000Fr.0.30700Fr.3,070.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.32161
Unit Price with VAT:Fr.0.34766