
REAC1251JSM#GCB | |
|---|---|
DigiKey Part Number | 559-REAC1251JSM#GCBTR-ND - Tape & Reel (TR) 559-REAC1251JSM#GCBCT-ND - Cut Tape (CT) 559-REAC1251JSM#GCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REAC1251JSM#GCB |
Description | REAC1251JSM#GCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | - | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 350µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.70000 | Fr.1.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.87503 | Fr.2,187.57 |
| 5,000 | Fr.0.85661 | Fr.4,283.05 |
| 7,500 | Fr.0.84739 | Fr.6,355.43 |
| Unit Price without VAT: | Fr.1.70000 |
|---|---|
| Unit Price with VAT: | Fr.1.83770 |

