RAA210870 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTKA2108702H00000BU

DigiKey Part Number
RTKA2108702H00000BU-ND
Manufacturer
Manufacturer Product Number
RTKA2108702H00000BU
Description
EVAL BOARD FOR RAA210870
Customer Reference
Detailed Description
RAA210870 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
70A
Manufacturer
Renesas Electronics Corporation
Voltage - Input
4.5V ~ 12V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Obsolete
Frequency - Switching
320kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s), Cable(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
RAA210870
Voltage - Output
0.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.120.91000Fr.120.91
Manufacturers Standard Package
Unit Price without VAT:Fr.120.91000
Unit Price with VAT:Fr.130.70371