
SLG46200V | |
|---|---|
DigiKey Part Number | SLG46200V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG46200V |
Description | IC CPLD 2MC 25NS 8TDFN |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SLG46200V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Delay Time tpd(1) Max | 25 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Macrocells | 2 | |
Number of I/O | 5 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.33842 | Fr.1,015.26 |
| 6,000 | Fr.0.33034 | Fr.1,982.04 |
| 9,000 | Fr.0.32629 | Fr.2,936.61 |
| 15,000 | Fr.0.32181 | Fr.4,827.15 |
| 21,000 | Fr.0.31919 | Fr.6,702.99 |
| Unit Price without VAT: | Fr.0.33842 |
|---|---|
| Unit Price with VAT: | Fr.0.36583 |

