
SLG46855AP-DIP | |
---|---|
DigiKey Part Number | 1695-SLG46855AP-DIP-ND |
Manufacturer | |
Manufacturer Product Number | SLG46855AP-DIP |
Description | 20-PIN DIP PROTO BOARD. PERFECT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SLG46855 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Operations Services Limited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | CMIC (Configurable Mixed-Signal Integrated Circuit) | |
Contents | Board(s) | |
Utilized IC / Part | SLG46855 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.36000 | Fr.4.36 |
Unit Price without VAT: | Fr.4.36000 |
---|---|
Unit Price with VAT: | Fr.4.71316 |