
TW8835-LA2-CR | |
|---|---|
DigiKey Part Number | TW8835-LA2-CR-ND |
Manufacturer | |
Manufacturer Product Number | TW8835-LA2-CR |
Description | IC VIDEO PROCESSOR 128LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Processor IC I2C, SPI NTSC, PAL, SECAM 128-LQFP (14x20) Package |
Datasheet | Datasheet |
EDA/CAD Models | TW8835-LA2-CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Processor | |
Applications | Consumer Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | I2C, SPI | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.88000 | Fr.8.88 |
| 10 | Fr.6.95500 | Fr.69.55 |
| 72 | Fr.6.05083 | Fr.435.66 |
| 144 | Fr.5.83486 | Fr.840.22 |
| Unit Price without VAT: | Fr.8.88000 |
|---|---|
| Unit Price with VAT: | Fr.9.59928 |


