X9241AUVIZT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X95840WV20IZ-2.7T1

DigiKey Part Number
X95840WV20IZ-2.7T1TR-ND - Tape & Reel (TR)
X95840WV20IZ-2.7T1CT-ND - Cut Tape (CT)
X95840WV20IZ-2.7T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X95840WV20IZ-2.7T1
Description
IC DGT POT 10KOHM 256TAP 20TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 4 Circuit 256 Taps I2C Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
X95840WV20IZ-2.7T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
256
Resistance (Ohms)
10k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,444
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.7.57000Fr.7.57
10Fr.5.89500Fr.58.95
25Fr.5.47680Fr.136.92
100Fr.5.01650Fr.501.65
250Fr.4.79708Fr.1,199.27
500Fr.4.66486Fr.2,332.43
1,000Fr.4.55607Fr.4,556.07
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.4.15000Fr.10,375.00
Manufacturers Standard Package
Unit Price without VAT:Fr.7.57000
Unit Price with VAT:Fr.8.18317