
XLL726240.000000X | |
|---|---|
DigiKey Part Number | XLL726240.000000X-ND |
Manufacturer | |
Manufacturer Product Number | XLL726240.000000X |
Description | XTAL OSC XO 240.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 240 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 44mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.30830 | Fr.1,308.30 |
| Unit Price without VAT: | Fr.1.30830 |
|---|---|
| Unit Price with VAT: | Fr.1.41427 |

