
XLM326100.000000I | |
|---|---|
DigiKey Part Number | 800-XLM326100.000000ITR-ND - Tape & Reel (TR) 800-XLM326100.000000ICT-ND - Cut Tape (CT) 800-XLM326100.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLM326100.000000I |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 34mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.25000 | Fr.2.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.51654 | Fr.3,033.08 |
| Unit Price without VAT: | Fr.2.25000 |
|---|---|
| Unit Price with VAT: | Fr.2.43225 |



