
XLM535156.250000I | |
---|---|
DigiKey Part Number | 800-XLM535156.250000ITR-ND - Tape & Reel (TR) 800-XLM535156.250000ICT-ND - Cut Tape (CT) 800-XLM535156.250000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLM535156.250000I |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 47mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.23000 | Fr.2.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.1.43850 | Fr.1,438.50 |
Unit Price without VAT: | Fr.2.23000 |
---|---|
Unit Price with VAT: | Fr.2.41063 |