XLP535025.000000X is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.2.38587
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.2.03046
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.2.14213
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.2.14213
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: Fr.6.29000
Datasheet
25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLP535025.000000X

DigiKey Part Number
800-XLP535025.000000X-ND
Manufacturer
Manufacturer Product Number
XLP535025.000000X
Description
XTAL OSC XO 25.0000MHZ LVPECL
Customer Reference
Detailed Description
25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
120mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)
Frequency
Height - Seated (Max)
0.055" (1.40mm)
Function
Enable/Disable
Base Product Number
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
653E2503C3TCTS-Frequency Controls0653E2503C3T-NDFr.2.38587Parametric Equivalent
653P2503C3TCTS-Frequency Controls0653P2503C3T-NDFr.2.03046Parametric Equivalent
654E2503C3TCTS-Frequency Controls0654E2503C3T-NDFr.2.14213Parametric Equivalent
654P2503C3TCTS-Frequency Controls0654P2503C3T-NDFr.2.14213Parametric Equivalent
SIT9120AC-1C3-33E25.000000SiTime01473-SIT9120AC-1C3-33E25.000000-NDFr.6.29000Parametric Equivalent
In-Stock: 0
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Strip
QuantityUnit PriceExt Price
1,000Fr.1.25531Fr.1,255.31
Manufacturers Standard Package
Unit Price without VAT:Fr.1.25531
Unit Price with VAT:Fr.1.35699