Parametric Equivalent

XLP725150.000000I | |
|---|---|
DigiKey Part Number | 800-XLP725150.000000ITR-ND - Tape & Reel (TR) 800-XLP725150.000000ICT-ND - Cut Tape (CT) 800-XLP725150.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLP725150.000000I |
Description | XTAL OSC XO 150.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 41mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-1D3-25E150.000000 | SiTime | 0 | 1473-SIT9120AI-1D3-25E150.000000-ND | Fr.6.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.02000 | Fr.2.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.30830 | Fr.1,308.30 |
| Unit Price without VAT: | Fr.2.02000 |
|---|---|
| Unit Price with VAT: | Fr.2.18362 |


