XUP736212.500JU6I is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 135
Unit Price: Fr.5.58000
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.4.03625
Datasheet

Direct


ECS Inc.
In Stock: 0
Unit Price: Fr.4.78200
Datasheet

Direct


SiTime
In Stock: 0
Unit Price: Fr.2.34612
Datasheet

Direct


SiTime
In Stock: 0
Unit Price: Fr.2.38140
Datasheet
XUP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XUP SERIES

XUP736212.500JU6I

DigiKey Part Number
800-3707-ND
Manufacturer
Manufacturer Product Number
XUP736212.500JU6I
Description
XTAL OSC XO 212.5000MHZ LVPECL
Customer Reference
Detailed Description
212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
212.5 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
115mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.057" (1.45mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.