YR0K50104PS000BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR0K50104PS000BE

DigiKey Part Number
YR0K50104PS000BE-ND
Manufacturer
Manufacturer Product Number
YR0K50104PS000BE
Description
RL78/G14 R5F104 EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RL78/G14, R5F104 Renesas Starter Kit (RSK) RL78/G14 RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 16-Bit
Core Processor
RL78
Platform
Utilized IC / Part
RL78/G14, R5F104
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD
Interconnect System
-
Suggested Programming Environment
e2 studio
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.186.93000Fr.186.93
Manufacturers Standard Package
Unit Price without VAT:Fr.186.93000
Unit Price with VAT:Fr.202.07133