
624 1476 3 012 RT | |
---|---|
DigiKey Part Number | 2172-62414763012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1476 3 012 RT |
Description | CRIMPING DIE SET LOC/WIRE STOP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 0.35 ~ 0.5mm², 1 ~ 3mm² |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 0.35 ~ 0.5mm², 1 ~ 3mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.310.40000 | Fr.310.40 |
5 | Fr.287.72400 | Fr.1,438.62 |
10 | Fr.278.48700 | Fr.2,784.87 |
25 | Fr.266.74080 | Fr.6,668.52 |
Unit Price without VAT: | Fr.310.40000 |
---|---|
Unit Price with VAT: | Fr.335.54240 |