
| 624 693 3 01 RT | |
|---|---|
| DigiKey Part Number | 3100-624693301RT-ND | 
| Manufacturer | |
| Manufacturer Product Number | 624 693 3 01 RT | 
| Description | 1X CRIMPING DIE SET 1X LOCATOR A | 
| Manufacturer Standard Lead Time | 3 Weeks | 
| Customer Reference | |
| Detailed Description | Tool Die Set and Locator For Rectangular Contacts, 15-22 AWG | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rennsteig Tools, Inc. | |
| Series | ||
| Packaging | Retail Package | |
| Part Status | Active | |
| Tool Type | Die Set and Locator | |
| For Use With/Related Products | Rectangular Contacts, 15-22 AWG | |
| Specifications | - | |
| Compatible Tools | - | |
| Cable Group | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.272.10000 | Fr.272.10 | 
| 5 | Fr.252.22800 | Fr.1,261.14 | 
| 10 | Fr.244.12700 | Fr.2,441.27 | 
| 25 | Fr.233.82920 | Fr.5,845.73 | 
| Unit Price without VAT: | Fr.272.10000 | 
|---|---|
| Unit Price with VAT: | Fr.294.14010 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland