
PCSK2512FR050P6 | |
|---|---|
DigiKey Part Number | 4506-PCSK2512FR050P6TR-ND - Tape & Reel (TR) 4506-PCSK2512FR050P6CT-ND - Cut Tape (CT) 4506-PCSK2512FR050P6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCSK2512FR050P6 |
Description | 2512 0.05OHMS 1W 1.0% 25PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.75000 | Fr.0.75 |
| 10 | Fr.0.47000 | Fr.4.70 |
| 25 | Fr.0.40680 | Fr.10.17 |
| 50 | Fr.0.37000 | Fr.18.50 |
| 100 | Fr.0.34100 | Fr.34.10 |
| 250 | Fr.0.31144 | Fr.77.86 |
| 500 | Fr.0.29436 | Fr.147.18 |
| 1,000 | Fr.0.28077 | Fr.280.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.26132 | Fr.1,045.28 |
| 8,000 | Fr.0.25446 | Fr.2,035.68 |
| 12,000 | Fr.0.25111 | Fr.3,013.32 |
| 20,000 | Fr.0.24748 | Fr.4,949.60 |
| 28,000 | Fr.0.24540 | Fr.6,871.20 |
| Unit Price without VAT: | Fr.0.75000 |
|---|---|
| Unit Price with VAT: | Fr.0.81075 |

