
HVLR3908F20M0K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR3908F20M0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR3908F20M0K9 |
Description | RES 20M OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 3W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 1.535" L (8.00mm x 39.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.86000 | Fr.8.86 |
| 10 | Fr.7.24600 | Fr.72.46 |
| 25 | Fr.6.87440 | Fr.171.86 |
| 50 | Fr.6.65940 | Fr.332.97 |
| 100 | Fr.6.48820 | Fr.648.82 |
| 250 | Fr.6.31400 | Fr.1,578.50 |
| 500 | Fr.6.21296 | Fr.3,106.48 |
| 1,000 | Fr.6.13245 | Fr.6,132.45 |
| Unit Price without VAT: | Fr.8.86000 |
|---|---|
| Unit Price with VAT: | Fr.9.57766 |

