8-SOIC Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2858BHGSP

DigiKey Part Number
1028-1370-2-ND - Tape & Reel (TR)
1028-1370-1-ND - Cut Tape (CT)
1028-1370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT2858BHGSP
Description
IC REG BUCK ADJ 3A 8SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
8V
Current - Output
Frequency - Switching
650kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.57000Fr.1.57
10Fr.1.15600Fr.11.56
25Fr.1.05240Fr.26.31
100Fr.0.93870Fr.93.87
250Fr.0.88448Fr.221.12
500Fr.0.85180Fr.425.90
1,000Fr.0.82490Fr.824.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.79649Fr.1,991.23
5,000Fr.0.77937Fr.3,896.85
7,500Fr.0.77080Fr.5,781.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.57000
Unit Price with VAT:Fr.1.69717