

RT5028AGQW | |
|---|---|
DigiKey Part Number | RT5028AGQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT5028AGQW |
Description | IC REG 12OUT BCK/LNR SYNC 56WQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 12 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (8) 500kHz ~ 2MHz 56-WQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (4), Linear (LDO) (8) | |
Number of Outputs | 12 | |
Frequency - Switching | 500kHz ~ 2MHz | |
Voltage/Current - Output 1 | 0.7V ~ 1.8V, 2.4A | |
Voltage/Current - Output 2 | 0.7V ~ 1.8V, 2A | |
Voltage/Current - Output 3 | 0.7V ~ 3.6V, 1.6A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-WQFN (7x7) | |
Base Product Number |

