
RT5712AHGQW | |
---|---|
DigiKey Part Number | RT5712AHGQWTR-ND - Tape & Reel (TR) RT5712AHGQWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT5712AHGQW |
Description | IC REG BUCK ADJ 2A 6WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.4V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.99000 | Fr.0.99 |
10 | Fr.0.71700 | Fr.7.17 |
25 | Fr.0.64880 | Fr.16.22 |
100 | Fr.0.57380 | Fr.57.38 |
250 | Fr.0.53804 | Fr.134.51 |
500 | Fr.0.51646 | Fr.258.23 |
1,000 | Fr.0.49870 | Fr.498.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.47995 | Fr.1,199.88 |
5,000 | Fr.0.46864 | Fr.2,343.20 |
7,500 | Fr.0.46299 | Fr.3,472.43 |
12,500 | Fr.0.45671 | Fr.5,708.88 |
17,500 | Fr.0.45305 | Fr.7,928.38 |
Unit Price without VAT: | Fr.0.99000 |
---|---|
Unit Price with VAT: | Fr.1.07019 |