
RT6257BHGJ6F | |
---|---|
DigiKey Part Number | RT6257BHGJ6FTR-ND - Tape & Reel (TR) RT6257BHGJ6FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT6257BHGJ6F |
Description | IC REG BUCK ADJ 6A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 (FC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.35000 | Fr.1.35 |
10 | Fr.0.99000 | Fr.9.90 |
25 | Fr.0.89960 | Fr.22.49 |
100 | Fr.0.80020 | Fr.80.02 |
250 | Fr.0.75272 | Fr.188.18 |
500 | Fr.0.72416 | Fr.362.08 |
1,000 | Fr.0.70065 | Fr.700.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.63517 | Fr.1,905.51 |
6,000 | Fr.0.62159 | Fr.3,729.54 |
9,000 | Fr.0.61478 | Fr.5,533.02 |
Unit Price without VAT: | Fr.1.35000 |
---|---|
Unit Price with VAT: | Fr.1.45935 |