
| BY25Q80ESSIG(R) | |
|---|---|
| DigiKey Part Number | 5369-BY25Q80ESSIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q80ESSIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q80ESSIG(R)DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BY25Q80ESSIG(R) | 
| Description | IC FLASH 8MBIT SPI/QUAD 8SOP | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 120 MHz 7 ns 8-SOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Verified | |
| Memory Type | Non-Volatile | |
| Memory Format | ||
| Technology | FLASH - NOR | |
| Memory Size | ||
| Memory Organization | 1M x 8 | |
| Memory Interface | SPI - Quad I/O | |
| Clock Frequency | 120 MHz | |
| Write Cycle Time - Word, Page | 55µs, 2ms | |
| Access Time | 7 ns | |
| Voltage - Supply | 2.7V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 8-SOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 | 
| 10 | Fr.0.15100 | Fr.1.51 | 
| 25 | Fr.0.14760 | Fr.3.69 | 
| 50 | Fr.0.14460 | Fr.7.23 | 
| 100 | Fr.0.14170 | Fr.14.17 | 
| 250 | Fr.0.13768 | Fr.34.42 | 
| 500 | Fr.0.13464 | Fr.67.32 | 
| 1,000 | Fr.0.13158 | Fr.131.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.13879 | Fr.277.58 | 
| 4,000 | Fr.0.13548 | Fr.541.92 | 
| 6,000 | Fr.0.13355 | Fr.801.30 | 
| 10,000 | Fr.0.13113 | Fr.1,311.30 | 
| 14,000 | Fr.0.12955 | Fr.1,813.70 | 
| 20,000 | Fr.0.12788 | Fr.2,557.60 | 
| 50,000 | Fr.0.12365 | Fr.6,182.50 | 
| Unit Price without VAT: | Fr.0.16000 | 
|---|---|
| Unit Price with VAT: | Fr.0.17296 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland