
RT6541AGQW | |
---|---|
DigiKey Part Number | 1028-RT6541AGQWTR-ND - Tape & Reel (TR) 1028-RT6541AGQWCT-ND - Cut Tape (CT) 1028-RT6541AGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6541AGQW |
Description | IC REG CTRLR BUCK PWM WDFN-14 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-WDFN (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 26V | |
Frequency - Switching | 560kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WDFN (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.74000 | Fr.0.74 |
10 | Fr.0.53000 | Fr.5.30 |
25 | Fr.0.47720 | Fr.11.93 |
100 | Fr.0.41970 | Fr.41.97 |
250 | Fr.0.39224 | Fr.98.06 |
500 | Fr.0.37566 | Fr.187.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.0.35520 | Fr.532.80 |
3,000 | Fr.0.34519 | Fr.1,035.57 |
4,500 | Fr.0.34017 | Fr.1,530.76 |
7,500 | Fr.0.33462 | Fr.2,509.65 |
10,500 | Fr.0.33137 | Fr.3,479.38 |
15,000 | Fr.0.32825 | Fr.4,923.75 |
Unit Price without VAT: | Fr.0.74000 |
---|---|
Unit Price with VAT: | Fr.0.79994 |